


SMAJ150A | |
|---|---|
DigiKey Part Number | SMAJ150ABTR-ND - Tape & Reel (TR) SMAJ150ABCT-ND - Cut Tape (CT) SMAJ150ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ150A |
Description | TVS DIODE 150VWM 243VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 243V Clamp 1.6A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ150A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 150V | |
Voltage - Breakdown (Min) | 167V | |
Voltage - Clamping (Max) @ Ipp | 243V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 400W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 100 | $1.69530 | $169.53 |
| 500 | $1.27104 | $635.52 |
| 1,000 | $1.13399 | $1,133.99 |
| 2,000 | $1.01848 | $2,036.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89332 | $4,466.60 |
| 10,000 | $0.81587 | $8,158.70 |
| 15,000 | $0.77641 | $11,646.15 |
| 25,000 | $0.73205 | $18,301.25 |
| 35,000 | $0.70579 | $24,702.65 |
| 50,000 | $0.68026 | $34,013.00 |

