


SMAJ120CA | |
|---|---|
DigiKey Part Number | SMAJ120CABTR-ND - Tape & Reel (TR) SMAJ120CABCT-ND - Cut Tape (CT) SMAJ120CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ120CA |
Description | TVS DIODE 120VWM 193VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 193V Clamp 2.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ120CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 120V | |
Voltage - Breakdown (Min) | 133V | |
Voltage - Clamping (Max) @ Ipp | 193V | |
Current - Peak Pulse (10/1000µs) | 2.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.02600 | $30.26 |
| 100 | $1.92710 | $192.71 |
| 500 | $1.45094 | $725.47 |
| 1,000 | $1.29727 | $1,297.27 |
| 2,000 | $1.16787 | $2,335.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.02759 | $5,137.95 |
| 10,000 | $0.94084 | $9,408.40 |
| 15,000 | $0.89663 | $13,449.45 |
| 25,000 | $0.84695 | $21,173.75 |
| 35,000 | $0.81753 | $28,613.55 |
| 50,000 | $0.78894 | $39,447.00 |











