


SMAJ100A | |
|---|---|
DigiKey Part Number | SMAJ100ABTR-ND - Tape & Reel (TR) SMAJ100ABCT-ND - Cut Tape (CT) SMAJ100ABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ100A |
Description | TVS DIODE 100VWM 162VC DO214AC |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 162V Clamp 2.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | SMAJ100A Models |
Category | Current - Peak Pulse (10/1000µs) 2.5A |
Mfr | Power - Peak Pulse 400W |
Series | Power Line Protection Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AC, SMA |
Voltage - Reverse Standoff (Typ) 100V | Supplier Device Package |
Voltage - Breakdown (Min) 111V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 162V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $2.67200 | $26.72 |
| 100 | $1.69530 | $169.53 |
| 500 | $1.27104 | $635.52 |
| 1,000 | $1.13399 | $1,133.99 |
| 2,000 | $1.01848 | $2,036.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.89332 | $4,466.60 |
| 10,000 | $0.81587 | $8,158.70 |
| 15,000 | $0.77641 | $11,646.15 |
| 25,000 | $0.73205 | $18,301.25 |
| 35,000 | $0.70579 | $24,702.65 |
| 50,000 | $0.68026 | $34,013.00 |


