


SMA6J58CA | |
---|---|
DigiKey Part Number | 118-SMA6J58CATR-ND - Tape & Reel (TR) 118-SMA6J58CACT-ND - Cut Tape (CT) 118-SMA6J58CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J58CA |
Description | TVS DIODE 58VWM 93.6VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 93.6V Clamp 6.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.4V | |
Voltage - Clamping (Max) @ Ipp | 93.6V | |
Current - Peak Pulse (10/1000µs) | 6.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.61000 | $4.61 |
10 | $3.55600 | $35.56 |
100 | $2.42840 | $242.84 |
500 | $1.90982 | $954.91 |
1,000 | $1.60524 | $1,605.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $1.38298 | $6,914.90 |
10,000 | $1.30889 | $13,088.90 |
15,000 | $1.30683 | $19,602.45 |