


SMA6J26CA | |
---|---|
DigiKey Part Number | 118-SMA6J26CATR-ND - Tape & Reel (TR) 118-SMA6J26CACT-ND - Cut Tape (CT) 118-SMA6J26CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6J26CA |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 14.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.23100 | $22.31 |
100 | $1.50650 | $150.65 |
500 | $1.24304 | $621.52 |
1,000 | $0.98784 | $987.84 |
2,000 | $0.93845 | $1,876.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.85613 | $4,280.65 |
10,000 | $0.80674 | $8,067.40 |
15,000 | $0.75734 | $11,360.10 |
25,000 | $0.71001 | $17,750.25 |