
SM91574AL-E | |
---|---|
DigiKey Part Number | 118-SM91574AL-ETR-ND - Tape & Reel (TR) 118-SM91574AL-ECT-ND - Cut Tape (CT) 118-SM91574AL-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM91574AL-E |
Description | TRANSF CMC BMS 300UH 1KVDC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300µH Battery Management Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | Battery Management | |
Inductance | 300µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.320" L x 0.273" W (8.13mm x 6.93mm) | |
Height - Seated (Max) | 0.234" (5.95mm) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.09000 | $33.09 |
10 | $29.92100 | $299.21 |
25 | $28.71880 | $717.97 |
50 | $27.83860 | $1,391.93 |
100 | $26.97890 | $2,697.89 |
250 | $25.87780 | $6,469.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $24.53509 | $19,628.07 |
1,600 | $23.76387 | $38,022.19 |
2,400 | $23.32253 | $55,974.07 |