SM91207L-E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM91207L-E

DigiKey Part Number
118-SM91207L-ETR-ND - Tape & Reel (TR)
118-SM91207L-ECT-ND - Cut Tape (CT)
118-SM91207L-EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM91207L-E
Description
TRANSF PUSH PULL 24V TO 15V
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Datasheet
 Datasheet
EDA/CAD Models
SM91207L-E Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Primary
-
Voltage - Secondary (Full Load)
-
Current - Output (Max)
-
Primary Winding(s)
Dual
Secondary Winding(s)
Dual
Center Tap
No
Power - Max
-
Mounting Type
Surface Mount
Termination Style
Surface Mount
Size / Dimension
-
Height - Seated (Max)
11.61mm
Voltage - Isolation
2500V
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 167
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$43.38000$43.38
10$35.16700$351.67
25$28.43680$710.92
50$26.63880$1,331.94
100$25.44180$2,544.18
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$26.20945$5,241.89
400$25.39285$10,157.14
600$24.92512$14,955.07
1,000$24.34647$24,346.47
1,400$23.97194$33,560.72
2,000$23.58015$47,160.30
Manufacturers Standard Package