
SM8SF30CA-Q | |
|---|---|
DigiKey Part Number | SM8SF30CA-Q-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SM8SF30CA-Q |
Description | TVS DIODE 30VWM 48.4VC 2DFN |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 145A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 145A |
Mfr | Power - Peak Pulse 7000W (7kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case 2-LDFN |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,250 | $9.76305 | $21,966.86 |

