2-LDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8SF28CA-Q

DigiKey Part Number
SM8SF28CA-QTR-ND - Tape & Reel (TR)
SM8SF28CA-QCT-ND - Cut Tape (CT)
SM8SF28CA-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8SF28CA-Q
Description
TVS DIODE 28VWM 45.4VC 2DFN
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
45.4V Clamp 154A Ipp Tvs Diode Surface Mount 2-DFN (8.1x10.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
154A
Power - Peak Pulse
7000W (7kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
2-LDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,375
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.88000$29.88
10$19.54300$195.43
100$13.65520$1,365.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$10.65308$7,989.81
1,500$9.92379$14,885.69
Manufacturers Standard Package