
SM8S43A-Q | |
|---|---|
DigiKey Part Number | 118-SM8S43A-QTR-ND - Tape & Reel (TR) 118-SM8S43A-QCT-ND - Cut Tape (CT) 118-SM8S43A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S43A-Q |
Description | TVS DIODE 43VWM 69.4VC DO218 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 69.4V Clamp 95A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S43A-Q Models |
Category | Current - Peak Pulse (10/1000µs) 95A |
Mfr | Power - Peak Pulse 6600W (6.6kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 43V | Package / Case DO-218AB |
Voltage - Breakdown (Min) 47.8V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 69.4V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $33.21000 | $33.21 |
| 10 | $21.75400 | $217.54 |
| 100 | $15.23200 | $1,523.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | $11.90341 | $8,927.56 |
| 1,500 | $11.09497 | $16,642.46 |
| 2,250 | $10.68331 | $24,037.45 |
| 3,750 | $10.22082 | $38,328.07 |
| 5,250 | $10.17411 | $53,414.08 |



