DO-218AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM8S36A-Q

DigiKey Part Number
118-SM8S36A-QTR-ND - Tape & Reel (TR)
118-SM8S36A-QCT-ND - Cut Tape (CT)
118-SM8S36A-QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SM8S36A-Q
Description
TVS DIODE 36VWM 58.1VC DO218
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
58.1V Clamp 114A Ipp Tvs Diode Surface Mount DO-218
Datasheet
 Datasheet
EDA/CAD Models
SM8S36A-Q Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
58.1V
Current - Peak Pulse (10/1000µs)
114A
Power - Peak Pulse
6600W (6.6kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-218AB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 859
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$24.78000$24.78
10$17.61600$176.16
100$12.84190$1,284.19
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$10.29000$7,717.50
1,500$10.20773$15,311.59
2,250$10.18712$22,921.02
Manufacturers Standard Package