
SM8S17CA-Q | |
---|---|
DigiKey Part Number | 118-SM8S17CA-QTR-ND - Tape & Reel (TR) 118-SM8S17CA-QCT-ND - Cut Tape (CT) 118-SM8S17CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S17CA-Q |
Description | TVS DIODE 17VWM 27.6VC DO218 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27.6V Clamp 239A Ipp Tvs Diode Surface Mount DO-218 |
Datasheet | Datasheet |
EDA/CAD Models | SM8S17CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 17V | |
Voltage - Breakdown (Min) | 18.9V | |
Voltage - Clamping (Max) @ Ipp | 27.6V | |
Current - Peak Pulse (10/1000µs) | 239A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $20.16800 | $201.68 |
100 | $14.12120 | $1,412.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $11.03581 | $8,276.86 |
1,500 | $10.28627 | $15,429.41 |
2,250 | $10.18712 | $22,921.02 |