
SF-KIT-IEC-1 | |
|---|---|
DigiKey Part Number | 118-SF-KIT-IEC-1-ND |
Manufacturer | |
Manufacturer Product Number | SF-KIT-IEC-1 |
Description | SINGLFUSE DESIGN KIT - IEC CERTI |
Customer Reference | |
Detailed Description | Fuse Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Kit Type | - | |
Response Time | - | |
Voltage Rating | - | |
Current Rating (Amps) | - | |
Quantity | - | |
Includes | - | |
Mounting Type | - | |
Packages Included | - |

