25 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-3812F2500T-2

DigiKey Part Number
SF-3812F2500T-2TR-ND - Tape & Reel (TR)
SF-3812F2500T-2CT-ND - Cut Tape (CT)
SF-3812F2500T-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-3812F2500T-2
Description
FUSE BRD MT 25A 250VAC/80DC 2SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
25 A 250 V 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
EDA/CAD Models
SF-3812F2500T-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
100A AC, 130A DC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
625.0
Part Status
Active
Approval Agency
cUL, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.398" L x 0.122" W x 0.122" H (10.10mm x 3.10mm x 3.10mm)
Current Rating (Amps)
DC Cold Resistance
0.0024 Ohms
Voltage Rating - AC
250 V
Base Product Number
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,996
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$38.97000$38.97
5$32.34400$161.72
10$29.83600$298.36
50$24.75000$1,237.50
100$22.82780$2,282.78
250$20.50376$5,125.94
500$18.89466$9,447.33
1,000$18.23940$18,239.40
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$15.59290$38,982.25
5,000$14.90147$74,507.35
Manufacturers Standard Package