SF-2923UC40C-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 0
Unit Price: $48.65000
Datasheet
SF-2923UC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2923UC40C-2

DigiKey Part Number
SF-2923UC40C-2TR-ND - Tape & Reel (TR)
SF-2923UC40C-2CT-ND - Cut Tape (CT)
SF-2923UC40C-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2923UC40C-2
Description
FUSE BOARD MOUNT 40A 80VDC 2SMD
Customer Reference
Detailed Description
40 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead
Datasheet
 Datasheet
EDA/CAD Models
SF-2923UC40C-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
80 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
450A
Melting I²t
416.0
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm)
DC Cold Resistance
0.001 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes