
SF-2923UC40C-2 | |
---|---|
DigiKey Part Number | SF-2923UC40C-2TR-ND - Tape & Reel (TR) SF-2923UC40C-2CT-ND - Cut Tape (CT) SF-2923UC40C-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2923UC40C-2 |
Description | FUSE BOARD MOUNT 40A 80VDC 2SMD |
Customer Reference | |
Detailed Description | 40 A 80 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | SF-2923UC40C-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 80 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 450A | |
Melting I²t | 416.0 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.287" L x 0.228" W x 0.157" H (7.30mm x 5.80mm x 4.00mm) | |
DC Cold Resistance | 0.001 Ohms | |
Base Product Number |