
SF-2410HI150T-2 | |
|---|---|
DigiKey Part Number | SF-2410HI150T-2TR-ND - Tape & Reel (TR) SF-2410HI150T-2CT-ND - Cut Tape (CT) SF-2410HI150T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410HI150T-2 |
Description | FUSE BRDMT 1.5A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 2.82 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 0.057 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045101.5NRL | Littelfuse Inc. | 5,714 | 18-045101.5NRLCT-ND | $2.47000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 5 | $9.80000 | $49.00 |
| 10 | $9.03500 | $90.35 |
| 50 | $7.49640 | $374.82 |
| 100 | $6.91590 | $691.59 |
| 250 | $6.21612 | $1,554.03 |
| 500 | $5.73170 | $2,865.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.28305 | $5,283.05 |
| 2,000 | $4.86709 | $9,734.18 |
| 3,000 | $4.63783 | $13,913.49 |
| 5,000 | $4.36295 | $21,814.75 |
| 7,000 | $4.18995 | $29,329.65 |
| 10,000 | $4.01318 | $40,131.80 |

