
SF-2410FP400W-2 | |
---|---|
DigiKey Part Number | SF-2410FP400W-2TR-ND - Tape & Reel (TR) SF-2410FP400W-2CT-ND - Cut Tape (CT) SF-2410FP400W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP400W-2 |
Description | FUSE BRD MT 4A 125VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP400W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 4.1 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0172 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.71000 | $9.71 |
5 | $8.01800 | $40.09 |
10 | $7.40100 | $74.01 |
50 | $6.14100 | $307.05 |
100 | $5.66530 | $566.53 |
250 | $5.09232 | $1,273.08 |
500 | $4.69586 | $2,347.93 |
1,000 | $4.32863 | $4,328.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.98820 | $7,976.40 |
4,000 | $3.67246 | $14,689.84 |
6,000 | $3.49835 | $20,990.10 |
10,000 | $3.39570 | $33,957.00 |