
SF-2410FP400T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP400T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP400T-2CT-ND - Cut Tape (CT) 118-SF-2410FP400T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP400T-2 |
Description | FUSE BRD MT 4A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.9744 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.021 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.41412 | $4,414.12 |
| 2,000 | $4.06710 | $8,134.20 |
| 3,000 | $3.87583 | $11,627.49 |
| 5,000 | $3.64653 | $18,232.65 |
| 7,000 | $3.50221 | $24,515.47 |
| 10,000 | $3.35477 | $33,547.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.87000 | $9.87 |
| 5 | $8.17200 | $40.86 |
| 10 | $7.54700 | $75.47 |
| 50 | $6.26140 | $313.07 |
| 100 | $5.77720 | $577.72 |
| 250 | $5.19268 | $1,298.17 |
| 500 | $4.78854 | $2,394.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.37000 | $9.37 |
| 5 | $7.79400 | $38.97 |
| 10 | $7.18600 | $71.86 |
| 50 | $5.96380 | $298.19 |
| 100 | $5.50260 | $550.26 |
| 250 | $4.94540 | $1,236.35 |
| 500 | $4.56046 | $2,280.23 |

