SF-2410FPxxxW
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-2410FP315W-2

DigiKey Part Number
SF-2410FP315W-2TR-ND - Tape & Reel (TR)
SF-2410FP315W-2CT-ND - Cut Tape (CT)
SF-2410FP315W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-2410FP315W-2
Description
FUSE BRD 3.15A 125VAC/125DC 2410
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
3.15 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-2410FP315W-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.2
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm)
DC Cold Resistance
0.0232 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,602
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.71000$9.71
5$8.01800$40.09
10$7.40100$74.01
50$6.14100$307.05
100$5.66530$566.53
250$5.09232$1,273.08
500$4.69586$2,347.93
1,000$4.32863$4,328.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.98820$7,976.40
4,000$3.67246$14,689.84
6,000$3.49835$20,990.10
10,000$3.39570$33,957.00
Manufacturers Standard Package