
SF-2410FP200T-2 | |
---|---|
DigiKey Part Number | SF-2410FP200T-2TR-ND - Tape & Reel (TR) SF-2410FP200T-2CT-ND - Cut Tape (CT) SF-2410FP200T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP200T-2 |
Description | FUSE BRD MT 2A 125VAC/125DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.08 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.0605 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.38000 | $9.38 |
5 | $7.80400 | $39.02 |
10 | $7.19500 | $71.95 |
50 | $5.97140 | $298.57 |
100 | $5.50970 | $550.97 |
250 | $4.95172 | $1,237.93 |
500 | $4.56630 | $2,283.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.20927 | $4,209.27 |
2,000 | $3.87839 | $7,756.78 |
3,000 | $3.69600 | $11,088.00 |
5,000 | $3.47733 | $17,386.65 |
7,000 | $3.33969 | $23,377.83 |
10,000 | $3.29280 | $32,928.00 |