
SF-2410FP150T-2 | |
---|---|
DigiKey Part Number | 118-SF-2410FP150T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP150T-2CT-ND - Cut Tape (CT) 118-SF-2410FP150T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP150T-2 |
Description | FUSE BRDMT 1.5A 125VAC/125DC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP150T-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 125 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.0606 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.114 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.36000 | $9.36 |
5 | $7.78400 | $38.92 |
10 | $7.17600 | $71.76 |
50 | $5.95620 | $297.81 |
100 | $5.49560 | $549.56 |
250 | $4.93908 | $1,234.77 |
500 | $4.55464 | $2,277.32 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.98107 | $1,981.07 |
2,000 | $1.82609 | $3,652.18 |
3,000 | $1.74076 | $5,222.28 |
5,000 | $1.63846 | $8,192.30 |
7,000 | $1.57411 | $11,018.77 |
10,000 | $1.50838 | $15,083.80 |
25,000 | $1.43693 | $35,923.25 |