
SF-2410FP1000W-2 | |
|---|---|
DigiKey Part Number | SF-2410FP1000W-2TR-ND - Tape & Reel (TR) SF-2410FP1000W-2CT-ND - Cut Tape (CT) SF-2410FP1000W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP1000W-2 |
Description | FUSE BRDMT 10A 125VAC/125DC 2410 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 10 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410FP1000W-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A AC, 50A DC | |
Melting I²t | 29.2 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.098" W x 0.085" H (6.10mm x 2.49mm x 2.16mm) | |
DC Cold Resistance | 0.0066 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.11000 | $10.11 |
| 5 | $8.41800 | $42.09 |
| 10 | $7.76100 | $77.61 |
| 50 | $6.43900 | $321.95 |
| 100 | $5.94170 | $594.17 |
| 250 | $5.34004 | $1,335.01 |
| 500 | $4.92434 | $2,462.17 |
| 1,000 | $4.53925 | $4,539.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $4.18228 | $8,364.56 |
| 4,000 | $3.85116 | $15,404.64 |
| 6,000 | $3.66860 | $22,011.60 |
| 10,000 | $3.44962 | $34,496.20 |
| 14,000 | $3.39137 | $47,479.18 |





