
SF-2410FP0375T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410FP0375T-2TR-ND - Tape & Reel (TR) 118-SF-2410FP0375T-2CT-ND - Cut Tape (CT) 118-SF-2410FP0375T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410FP0375T-2 |
Description | FUSE BRD 375MA 125VAC/125VDC SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 375 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.1502 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) | |
DC Cold Resistance | 0.732 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.07000 | $19.07 |
| 5 | $15.80200 | $79.01 |
| 10 | $14.58500 | $145.85 |
| 50 | $12.09720 | $604.86 |
| 100 | $11.15990 | $1,115.99 |
| 250 | $10.02760 | $2,506.90 |
| 500 | $9.24442 | $4,622.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.51846 | $8,518.46 |
| 2,000 | $7.84508 | $15,690.16 |
| 3,000 | $7.47392 | $22,421.76 |
| 5,000 | $7.02866 | $35,143.30 |
| 7,000 | $6.78274 | $47,479.18 |

