
SF-2410F2000T-2 | |
|---|---|
DigiKey Part Number | 118-SF-2410F2000T-2TR-ND - Tape & Reel (TR) 118-SF-2410F2000T-2CT-ND - Cut Tape (CT) 118-SF-2410F2000T-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-2410F2000T-2 |
Description | FUSE BRD MNT 20A 65VAC/65DC 2SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 20 A 65 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
EDA/CAD Models | SF-2410F2000T-2 Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 140.8 |
Mounting Type Surface Mount | Approval Agency cUL, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.240" L x 0.102" W x 0.102" H (6.10mm x 2.59mm x 2.59mm) |
Voltage Rating - AC 65 V | DC Cold Resistance 0.0025 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.11000 | $16.11 |
| 5 | $13.38400 | $66.92 |
| 10 | $12.34900 | $123.49 |
| 50 | $10.24900 | $512.45 |
| 100 | $9.45470 | $945.47 |
| 250 | $8.49644 | $2,124.11 |
| 500 | $7.83328 | $3,916.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.21881 | $7,218.81 |
| 2,000 | $6.64902 | $13,298.04 |
| 3,000 | $6.33494 | $19,004.82 |
| 5,000 | $5.95822 | $29,791.10 |
| 7,000 | $5.72106 | $40,047.42 |
| 10,000 | $5.65228 | $56,522.80 |

