
SF-1206SP450M-2 | |
---|---|
DigiKey Part Number | SF-1206SP450M-2TR-ND - Tape & Reel (TR) SF-1206SP450M-2CT-ND - Cut Tape (CT) SF-1206SP450M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP450M-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP450M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 3.6 | |
Approval Agency | - | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.02 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
5 | $6.91400 | $34.57 |
10 | $6.38000 | $63.80 |
50 | $5.29160 | $264.58 |
100 | $4.88240 | $488.24 |
250 | $4.38896 | $1,097.24 |
500 | $4.04750 | $2,023.75 |
1,000 | $3.73124 | $3,731.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.27422 | $9,822.66 |
6,000 | $3.01420 | $18,085.20 |
9,000 | $2.88120 | $25,930.80 |