
SF-1206SP300-2 | |
|---|---|
DigiKey Part Number | SF-1206SP300-2TR-ND - Tape & Reel (TR) SF-1206SP300-2CT-ND - Cut Tape (CT) SF-1206SP300-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SP300-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206SP300-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.285 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 105°C | |
Color | - | |
Size / Dimension | 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.14000 | $8.14 |
| 5 | $6.77400 | $33.87 |
| 10 | $6.24800 | $62.48 |
| 50 | $5.18440 | $259.22 |
| 100 | $4.78330 | $478.33 |
| 250 | $4.29920 | $1,074.80 |
| 500 | $3.96506 | $1,982.53 |
| 1,000 | $3.65536 | $3,655.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.02063 | $15,103.15 |
| 10,000 | $2.77944 | $27,794.40 |
| 15,000 | $2.67199 | $40,079.85 |

