
SF-1206SA150M-2 | |
|---|---|
DigiKey Part Number | 118-SF-1206SA150M-2TR-ND - Tape & Reel (TR) 118-SF-1206SA150M-2CT-ND - Cut Tape (CT) 118-SF-1206SA150M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206SA150M-2 |
Description | FUSE BOARD MOUNT 1.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.121 | |
Approval Agency | cUL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 5 | $8.65000 | $43.25 |
| 10 | $7.97500 | $79.75 |
| 50 | $6.61660 | $330.83 |
| 100 | $6.10450 | $610.45 |
| 250 | $5.48704 | $1,371.76 |
| 500 | $5.05984 | $2,529.92 |
| 1,000 | $4.66406 | $4,664.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.09502 | $12,285.06 |
| 6,000 | $3.76926 | $22,615.56 |
| 9,000 | $3.58960 | $32,306.40 |
| 15,000 | $3.49414 | $52,412.10 |

