
SF-1206S350W-2 | |
---|---|
DigiKey Part Number | SF-1206S350W-2TR-ND - Tape & Reel (TR) SF-1206S350W-2CT-ND - Cut Tape (CT) SF-1206S350W-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206S350W-2 |
Description | FUSE BOARD MOUNT 3.5A 65VDC 1206 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206S350W-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 65 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.6 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm) | |
DC Cold Resistance | 0.018 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.45000 | $10.45 |
5 | $8.67600 | $43.38 |
10 | $8.01000 | $80.10 |
50 | $6.64660 | $332.33 |
100 | $6.13200 | $613.20 |
250 | $5.51148 | $1,377.87 |
500 | $5.08228 | $2,541.14 |
1,000 | $4.68458 | $4,684.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,500 | $4.03794 | $14,132.79 |
7,000 | $3.71592 | $26,011.44 |
10,500 | $3.70440 | $38,896.20 |