SF-1206S150M-2 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


YAGEO
In Stock: 0
Unit Price: $1.07000
Datasheet
SF-1206SxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S150M-2

DigiKey Part Number
SF-1206S150M-2TR-ND - Tape & Reel (TR)
SF-1206S150M-2CT-ND - Cut Tape (CT)
SF-1206S150M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S150M-2
Description
FUSE BOARD MOUNT 1.5A 63VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S150M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.024
Approval Agency
-
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.033" H (3.20mm x 1.60mm x 0.85mm)
DC Cold Resistance
0.12 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.82000$7.82
5$6.45400$32.27
10$5.96000$59.60
50$4.94240$247.12
100$4.56140$456.14
250$4.09988$1,024.97
500$3.78096$1,890.48
1,000$3.48568$3,485.68
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.06126$9,183.78
6,000$2.81829$16,909.74
9,000$2.68435$24,159.15
15,000$2.67540$40,131.00
Manufacturers Standard Package