10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206S1000W-2

DigiKey Part Number
SF-1206S1000W-2TR-ND - Tape & Reel (TR)
SF-1206S1000W-2CT-ND - Cut Tape (CT)
SF-1206S1000W-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206S1000W-2
Description
FUSE BOARD MOUNT 10A 32VDC 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
SF-1206S1000W-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
11.2
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.043" H (3.20mm x 1.60mm x 1.10mm)
Current Rating (Amps)
DC Cold Resistance
0.005 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,134
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$11.02000$11.02
5$9.11000$45.55
10$8.40200$84.02
50$6.97020$348.51
100$6.43090$643.09
250$5.77972$1,444.93
500$5.32950$2,664.75
1,000$4.91259$4,912.59
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$4.23440$14,820.40
7,000$3.89677$27,277.39
10,500$3.71054$38,960.67
17,500$3.69967$64,744.22
Manufacturers Standard Package