20 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HV20M-2

DigiKey Part Number
SF-1206HV20M-2TR-ND - Tape & Reel (TR)
SF-1206HV20M-2CT-ND - Cut Tape (CT)
SF-1206HV20M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HV20M-2
Description
FUSE BOARD MOUNT 20A 35VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
20 A 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HV20M-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Slow Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
150A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
80.0
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
Current Rating (Amps)
DC Cold Resistance
0.0023 Ohms
Voltage Rating - DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,463
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.29000$9.29
5$7.71200$38.56
10$7.12000$71.20
50$5.90460$295.23
100$5.44760$544.76
250$4.89672$1,224.18
500$4.51574$2,257.87
1,000$4.16279$4,162.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.65539$10,966.17
6,000$3.36491$20,189.46
9,000$3.20473$28,842.57
15,000$3.08306$46,245.90
Manufacturers Standard Package