SF-1206HIxxxM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-1206HI800M-2

DigiKey Part Number
SF-1206HI800M-2TR-ND - Tape & Reel (TR)
SF-1206HI800M-2CT-ND - Cut Tape (CT)
SF-1206HI800M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-1206HI800M-2
Description
FUSE BOARD MOUNT 8A 24VDC 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
8 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-1206HI800M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
24 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
80A
Melting I²t
60.0
Approval Agency
UL
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm)
DC Cold Resistance
0.009 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,860
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.31000$8.31
5$6.91400$34.57
10$6.37200$63.72
50$5.28820$264.41
100$4.87910$487.91
250$4.38568$1,096.42
500$4.04438$2,022.19
1,000$3.72852$3,728.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.27422$9,822.66
6,000$3.01420$18,085.20
9,000$2.88120$25,930.80
Manufacturers Standard Package