
SF-1206HI500M-2 | |
|---|---|
DigiKey Part Number | SF-1206HI500M-2TR-ND - Tape & Reel (TR) SF-1206HI500M-2CT-ND - Cut Tape (CT) SF-1206HI500M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI500M-2 |
Description | FUSE BOARD MOUNT 5A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI500M-2 Models |
Category | Package / Case |
Mfr | Breaking Capacity @ Rated Voltage 50A |
Series | Melting I²t 5.5 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Approval Agency UL |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Mounting Type Surface Mount | Size / Dimension 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) |
Fuse Type | DC Cold Resistance 0.017 Ohms |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.25200 | $36.26 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.54460 | $277.23 |
| 100 | $5.11620 | $511.62 |
| 250 | $4.59912 | $1,149.78 |
| 500 | $4.24130 | $2,120.65 |
| 1,000 | $3.90990 | $3,909.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.43355 | $10,300.65 |
| 6,000 | $3.16085 | $18,965.10 |
| 9,000 | $3.01051 | $27,094.59 |
| 15,000 | $2.87753 | $43,162.95 |

