
SF-1206HI300M-2 | |
---|---|
DigiKey Part Number | SF-1206HI300M-2TR-ND - Tape & Reel (TR) SF-1206HI300M-2CT-ND - Cut Tape (CT) SF-1206HI300M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HI300M-2 |
Description | FUSE BOARD MOUNT 3A 32VDC 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 3 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HI300M-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.35 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.038" H (3.20mm x 1.60mm x 0.97mm) | |
DC Cold Resistance | 0.035 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.29000 | $8.29 |
5 | $6.89800 | $34.49 |
10 | $6.35500 | $63.55 |
50 | $5.27480 | $263.74 |
100 | $4.86670 | $486.67 |
250 | $4.37448 | $1,093.62 |
500 | $4.03406 | $2,017.03 |
1,000 | $3.71901 | $3,719.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.26587 | $9,797.61 |
6,000 | $3.00651 | $18,039.06 |
9,000 | $2.87385 | $25,864.65 |