
SF-1206HHA800R-2 | |
---|---|
DigiKey Part Number | 118-SF-1206HHA800R-2TR-ND - Tape & Reel (TR) 118-SF-1206HHA800R-2CT-ND - Cut Tape (CT) 118-SF-1206HHA800R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HHA800R-2 |
Description | FUSE SMD 50V 8A AUTO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HHA800R-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 18.4 | |
Approval Agency | AEC-Q200, cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0045 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.96000 | $9.96 |
5 | $8.24800 | $41.24 |
10 | $7.60600 | $76.06 |
50 | $6.30900 | $315.45 |
100 | $5.82170 | $582.17 |
250 | $5.23224 | $1,308.06 |
500 | $4.82494 | $2,412.47 |
1,000 | $4.44758 | $4,447.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.90499 | $11,714.97 |
6,000 | $3.59435 | $21,566.10 |
9,000 | $3.49860 | $31,487.40 |