
SF-1206HH1500R-2 | |
---|---|
DigiKey Part Number | 118-SF-1206HH1500R-2TR-ND - Tape & Reel (TR) 118-SF-1206HH1500R-2CT-ND - Cut Tape (CT) 118-SF-1206HH1500R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206HH1500R-2 |
Description | FUSE SMD 50V 15A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 A 50 V 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206HH1500R-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 50 V | |
Voltage Rating - DC | 50 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 77.0 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.065" W x 0.047" H (3.20mm x 1.65mm x 1.20mm) | |
DC Cold Resistance | 0.0026 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
5 | $7.36000 | $36.80 |
10 | $6.78300 | $67.83 |
50 | $5.63060 | $281.53 |
100 | $5.19520 | $519.52 |
250 | $4.66952 | $1,167.38 |
500 | $4.30616 | $2,153.08 |
1,000 | $3.96964 | $3,969.64 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.48576 | $10,457.28 |
6,000 | $3.20878 | $19,252.68 |
9,000 | $3.08700 | $27,783.00 |