
SF-1206FP400-2 | |
|---|---|
DigiKey Part Number | SF-1206FP400-2TR-ND - Tape & Reel (TR) SF-1206FP400-2CT-ND - Cut Tape (CT) SF-1206FP400-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-1206FP400-2 |
Description | FUSE BOARD MOUNT 4A 32VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-1206FP400-2 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 1.109 |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -20°C ~ 105°C |
Fuse Type | Size / Dimension 0.122" L x 0.061" W x 0.024" H (3.10mm x 1.55mm x 0.60mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.89000 | $7.89 |
| 5 | $6.52800 | $32.64 |
| 10 | $6.02600 | $60.26 |
| 50 | $5.00200 | $250.10 |
| 100 | $4.61560 | $461.56 |
| 250 | $4.14856 | $1,037.14 |
| 500 | $3.82612 | $1,913.06 |
| 1,000 | $3.52735 | $3,527.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.91505 | $14,575.25 |
| 10,000 | $2.68239 | $26,823.90 |
| 15,000 | $2.56922 | $38,538.30 |

