
PAC6034.205NLT | |
---|---|
DigiKey Part Number | 553-PAC6034.205NLTTR-ND - Tape & Reel (TR) 553-PAC6034.205NLTCT-ND - Cut Tape (CT) 553-PAC6034.205NLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAC6034.205NLT |
Description | CMC 1.1A 2LN 16.2 KOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 16.2 kOhms @ 2 MHz 1.1A DCR 290mOhm |
Datasheet | Datasheet |
EDA/CAD Models | PAC6034.205NLT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 16.2 kOhms @ 2 MHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 290mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height (Max) | 0.490" (12.45mm) | |
Package / Case | Vertical, 4 Gull Wing |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $14.31921 | $10,739.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.03000 | $26.03 |
10 | $21.37300 | $213.73 |
25 | $19.77200 | $494.30 |
50 | $18.64380 | $932.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $30.79000 | $30.79 |
10 | $25.75000 | $257.50 |
25 | $23.50960 | $587.74 |
50 | $20.15300 | $1,007.65 |