
SF-0603SP400R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP400R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP400R-2CT-ND - Cut Tape (CT) 118-SF-0603SP400R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP400R-2 |
Description | FUSE BOARD MNT 4A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 4 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 50A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.96 |
Part Status Active | Approval Agency cUL, cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 150°C |
Fuse Type | Size / Dimension 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.01 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 5 | $7.12000 | $35.60 |
| 10 | $6.56900 | $65.69 |
| 50 | $5.45240 | $272.62 |
| 100 | $5.03070 | $503.07 |
| 250 | $4.52216 | $1,130.54 |
| 500 | $4.17028 | $2,085.14 |
| 1,000 | $3.84437 | $3,844.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.17628 | $15,881.40 |






