2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603SP250M-2

DigiKey Part Number
SF-0603SP250M-2TR-ND - Tape & Reel (TR)
SF-0603SP250M-2CT-ND - Cut Tape (CT)
SF-0603SP250M-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603SP250M-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603SP250M-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.63
Approval Agency
-
Operating Temperature
-55°C ~ 150°C
Color
-
Size / Dimension
0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)
DC Cold Resistance
0.041 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,190
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.57000$8.57
5$7.06600$35.33
10$6.51900$65.19
50$5.41080$270.54
100$4.99220$499.22
250$4.48752$1,121.88
500$4.13832$2,069.16
1,000$3.81491$3,814.91
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$2.95746$11,829.84
Manufacturers Standard Package