
SF-0603SP200R-2 | |
|---|---|
DigiKey Part Number | 118-SF-0603SP200R-2TR-ND - Tape & Reel (TR) 118-SF-0603SP200R-2CT-ND - Cut Tape (CT) 118-SF-0603SP200R-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603SP200R-2 |
Description | FUSE BOARD MNT 2A 63VDC 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.21 | |
Approval Agency | cUL, cURus | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.024" H (1.60mm x 0.80mm x 0.60mm) | |
DC Cold Resistance | 0.033 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.04000 | $9.04 |
| 5 | $7.48200 | $37.41 |
| 10 | $6.89800 | $68.98 |
| 50 | $5.72540 | $286.27 |
| 100 | $5.28230 | $528.23 |
| 250 | $4.74808 | $1,187.02 |
| 500 | $4.37878 | $2,189.39 |
| 1,000 | $4.03659 | $4,036.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.33508 | $16,675.40 |
| 10,000 | $3.06854 | $30,685.40 |
| 15,000 | $2.98029 | $44,704.35 |






