
SF-0603SA150M-2 | |
|---|---|
DigiKey Part Number  | 118-SF-0603SA150M-2TR-ND - Tape & Reel (TR) 118-SF-0603SA150M-2CT-ND - Cut Tape (CT) 118-SF-0603SA150M-2DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | SF-0603SA150M-2  | 
Description  | FUSE BOARD MOUNT 1.5A 65VDC 0603  | 
Manufacturer Standard Lead Time  | 18 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.5 A 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Mounting Type  | Surface Mount  | |
Fuse Type  | ||
Current Rating (Amps)  | ||
Voltage Rating - DC  | 65 V  | |
Response Time  | Slow Blow  | |
Package / Case  | ||
Breaking Capacity @ Rated Voltage  | 50A  | |
Melting I²t  | 0.101  | |
Approval Agency  | cUL  | |
Operating Temperature  | -55°C ~ 150°C  | |
Color  | -  | |
Size / Dimension  | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $10.12000 | $10.12 | 
| 5 | $8.38600 | $41.93 | 
| 10 | $7.73400 | $77.34 | 
| 50 | $6.42080 | $321.04 | 
| 100 | $5.92390 | $592.39 | 
| 250 | $5.32424 | $1,331.06 | 
| 500 | $4.90962 | $2,454.81 | 
| 1,000 | $4.52552 | $4,525.52 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $3.56935 | $14,277.40 | 

