


SF-0603HIA450M-2 | |
---|---|
DigiKey Part Number | 118-SF-0603HIA450M-2TR-ND - Tape & Reel (TR) 118-SF-0603HIA450M-2CT-ND - Cut Tape (CT) 118-SF-0603HIA450M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HIA450M-2 |
Description | FUSE BOARD MOUNT 4.5A 32VDC 0603 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 4.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 2.68 | |
Approval Agency | cUL, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.031" H (1.60mm x 0.80mm x 0.80mm) | |
DC Cold Resistance | 0.015 Ohms |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.28000 | $9.28 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $3.91850 | $15,674.00 |