SinglFuse SF-0603HIxxxF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603HI350F-2

DigiKey Part Number
SF-0603HI350F-2TR-ND - Tape & Reel (TR)
SF-0603HI350F-2CT-ND - Cut Tape (CT)
SF-0603HI350F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HI350F-2
Description
FUSE BRD MT 3.5A 35VAC/35DC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
3.5 A 35 V 35 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603HI350F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
35 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
35A
Melting I²t
0.8
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm)
DC Cold Resistance
0.012 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.91183$23,294.64
16,000$2.88120$46,099.20
Manufacturers Standard Package