
SF-0603HI100F-2 | |
---|---|
DigiKey Part Number | SF-0603HI100F-2TR-ND - Tape & Reel (TR) SF-0603HI100F-2CT-ND - Cut Tape (CT) SF-0603HI100F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603HI100F-2 |
Description | FUSE BRD MNT 1A 35VAC/65VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 A 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603HI100F-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 35 V | |
Voltage Rating - DC | 65 V | |
Response Time | - | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A AC, 13A DC | |
Melting I²t | 0.052 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 90°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm) | |
DC Cold Resistance | 0.05 Ohms | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.31000 | $8.31 |
5 | $6.91400 | $34.57 |
10 | $6.37200 | $63.72 |
50 | $5.28820 | $264.41 |
100 | $4.87910 | $487.91 |
250 | $4.38568 | $1,096.42 |
500 | $4.04438 | $2,022.19 |
1,000 | $3.72852 | $3,728.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
8,000 | $2.88120 | $23,049.60 |