SinglFuse SF-0603HIxxxF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603HI050F-2

DigiKey Part Number
SF-0603HI050F-2TR-ND - Tape & Reel (TR)
SF-0603HI050F-2CT-ND - Cut Tape (CT)
SF-0603HI050F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603HI050F-2
Description
FUSE BRDMT 500MA 35VAC/65DC 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
500 mA 35 V 65 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603HI050F-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
35 V
Voltage Rating - DC
65 V
Response Time
-
Package / Case
Breaking Capacity @ Rated Voltage
50A AC, 13A DC
Melting I²t
0.019
Approval Agency
UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.014" H (1.60mm x 0.80mm x 0.36mm)
DC Cold Resistance
0.155 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,231
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.29000$8.29
5$6.89800$34.49
10$6.35500$63.55
50$5.27480$263.74
100$4.86670$486.67
250$4.37448$1,093.62
500$4.03406$2,017.03
1,000$3.71901$3,719.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$2.90441$23,235.28
16,000$2.87385$45,981.60
Manufacturers Standard Package