
SF-0603FP050M-2 | |
|---|---|
DigiKey Part Number | SF-0603FP050M-2TR-ND - Tape & Reel (TR) SF-0603FP050M-2CT-ND - Cut Tape (CT) SF-0603FP050M-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0603FP050M-2 |
Description | FUSE BOARD MNT 500MA 32VDC 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 500 mA 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0603FP050M-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.0093 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.031" W x 0.019" H (1.60mm x 0.80mm x 0.48mm) | |
DC Cold Resistance | 1 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.71000 | $8.71 |
| 5 | $7.25200 | $36.26 |
| 10 | $6.68400 | $66.84 |
| 50 | $5.54460 | $277.23 |
| 100 | $5.11620 | $511.62 |
| 250 | $4.59912 | $1,149.78 |
| 500 | $4.24130 | $2,120.65 |
| 1,000 | $3.90990 | $3,909.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | $3.16085 | $18,965.10 |
| 12,000 | $2.90771 | $34,892.52 |
| 18,000 | $2.87753 | $51,795.54 |

