SF-0603 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SF-0603F250-2

DigiKey Part Number
SF-0603F250-2TR-ND - Tape & Reel (TR)
SF-0603F250-2CT-ND - Cut Tape (CT)
SF-0603F250-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SF-0603F250-2
Description
FUSE BOARD MOUNT 2.5A 32VDC 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2.5 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SF-0603F250-2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
32 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.055
Approval Agency
UL
Operating Temperature
-20°C ~ 105°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.018" H (1.60mm x 0.80mm x 0.45mm)
DC Cold Resistance
0.024 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14,718
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.23000$7.23
5$5.99400$29.97
10$5.52600$55.26
50$4.58500$229.25
100$4.23030$423.03
250$3.80236$950.59
500$3.50676$1,753.38
1,000$3.23292$3,232.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.46330$12,316.50
Manufacturers Standard Package