
SF-0402FP100-2 | |
---|---|
DigiKey Part Number | SF-0402FP100-2TR-ND - Tape & Reel (TR) SF-0402FP100-2CT-ND - Cut Tape (CT) SF-0402FP100-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SF-0402FP100-2 |
Description | FUSE BOARD MOUNT 1A 32VDC 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 A 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SF-0402FP100-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | 32 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 0.00724 | |
Approval Agency | UL | |
Operating Temperature | -20°C ~ 150°C | |
Color | - | |
Size / Dimension | 0.039" L x 0.020" W x 0.014" H (1.00mm x 0.52mm x 0.35mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.05000 | $8.05 |
5 | $6.66800 | $33.34 |
10 | $6.15000 | $61.50 |
50 | $5.10240 | $255.12 |
100 | $4.70820 | $470.82 |
250 | $4.23228 | $1,058.07 |
500 | $3.90302 | $1,951.51 |
1,000 | $3.59806 | $3,598.06 |
5,000 | $3.39196 | $16,959.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $2.77121 | $27,712.10 |